| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-12S(011) |
| Series: | PT Series |
| Part Aliases: | C86-146614-12S |
| SKU: | AMMPT06A-14-12S(011) |
PT06A-14-12S(011)
| Heilind Number: | AMMPT06A-14-12S(011) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-12S(011) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-14-12S(011) Circular MIL Spec Connector is a rugged and reliable component designed for military applications. Meeting MIL-DTL-26482 specifications, this connector from the PT Series ensures high performance in harsh environments. Featuring a shell size of 14 and a straight plug shell type with an olive drab cadmium finish, it offers durability and corrosion resistance. The contact sockets, made of copper alloy and gold-plated, guarantee excellent conductivity even under high vibration conditions. With an IP67 rating, it provides dust and water resistance, while the bayonet locking mechanism ensures secure mating. Rated for up to 600 VAC, this connector is suitable for high-power applications. Its insert arrangement of 14-12 allows for efficient signal transmission. Also known by its part alias C86-146614-12S, this hi-rel connector is a dependable choice for demanding military and aerospace systems.

