| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-18P |
| Series: | PT Series |
| Part Aliases: | U71-146614-18P |
| SKU: | AMMPT06A-14-18P |
PT06A-14-18P
| Heilind Number: | AMMPT06A-14-18P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-18P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-14-18P Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable solution for high-reliability applications. Built to military specification MIL-DTL-26482, this connector ensures optimal performance even in the harshest environments. Featuring a shell size of 14, shell type Plug, Straight, and shell material of Aluminum with Olive Drab Cadmium finish, it offers durable construction. The contact material is Copper Alloy with Gold plating, guaranteeing excellent conductivity. With an IP67 rating, it provides dust and water protection. The contact type is Pin, suitable for various connectivity needs. Its insert arrangement of 14-18 and bayonet locking mechanism ensure secure connections. Rated for 600 VAC, it meets stringent voltage requirements. Part aliases U71-146614-18P, this connector is a versatile option for military, aerospace, and other demanding applications.

