| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-19S(330) |
| Series: | PT Series |
| Part Aliases: | U10-298734-19S |
| SKU: | AMMPT06A-14-19S(330) |
PT06A-14-19S(330)
| Heilind Number: | AMMPT06A-14-19S(330) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-19S(330) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-14-19S(330) Circular MIL Spec Connector, part of the rugged PT Series, meets military specification MIL-DTL-26482 for high-reliability applications. Featuring a shell size 14 with a straight plug design and olive drab cadmium shell finish, this connector ensures secure connections in harsh environments. Its copper alloy contacts with gold plating offer superior conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. The insert arrangement 14-19 and bayonet locking mechanism guarantee a stable and durable connection. Rated for 600 VAC, this connector is suitable for a wide range of power and signal transmission tasks in military, aerospace, and industrial settings. Its part aliases U10-298734-19S and acronym PT06A1419S330 make it easily identifiable for compatibility and replacement purposes. Trust in the PT06A-14-19S(330) for reliable and high-performance circular connectivity.

