| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-5P(404) |
| Series: | PT Series |
| Part Aliases: | U87-325104-05P |
| SKU: | AMMPT06A-14-5P(404) |
PT06A-14-5P(404)
| Heilind Number: | AMMPT06A-14-5P(404) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-5P(404) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-14-5P(404) Circular MIL Spec Connector, compliant with military specification MIL-DTL-26482, is a rugged and reliable component designed for high-performance applications. Part of the PT Series, this connector features a shell size of 14 made of durable aluminum with an Olive Drab Cadmium finish, ensuring robustness in harsh environments. The contact material is Copper Alloy with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With an IP67 rating, it provides reliable protection against dust and moisture ingress. The insert arrangement of 14-5 accommodates pin contacts with a voltage rating of 1000 VAC. Its Bayonet locking mechanism ensures secure mating, making it ideal for mission-critical systems. Certified as hi-rel, this connector is a trusted solution for demanding military, aerospace, and industrial applications.

