| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-16-23S |
| Series: | PT Series |
| Part Aliases: | U71-146616-23S |
| SKU: | AMMPT06A-16-23S |
PT06A-16-23S
| Heilind Number: | AMMPT06A-16-23S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-16-23S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-16-23S is a ruggedly designed circular connector that meets military specification MIL-DTL-26482, making it ideal for high-reliability applications. Part of the PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, providing excellent protection against harsh environments. The socket contact type, made of Copper Alloy and plated with Gold, ensures reliable conductivity, while the IP67 rating guarantees dust and water resistance. With a shell size of 16 and an insert arrangement of 16-23, it offers a secure fit for a variety of cables. Its bayonet locking mechanism allows for easy and quick mating, perfect for field deployment. Rated for up to 600 VAC, this connector is suitable for demanding power and signal transmission tasks in aerospace, defense, and industrial applications. With part aliases U71-146616-23S and an acronym PT06A1623S, it provides convenient identification and compatibility. Upgrade your connectivity with the PT06A-16-23S and experience unmatched performance in critical operations.

