| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-16-8S(406) |
| SKU: | AMMPT06A-16-8S(406) |
PT06A-16-8S(406)
Specifications
Detailed Description
Introducing the PT06A-16-8S(406) Circular MIL Spec Connector, meticulously engineered to meet stringent military specifications with a MIL-DTL-26482 certification. Part of the renowned PT Series, this connector features robust construction with a shell made of durable Aluminum, finished in Olive Drab Cadmium for enhanced longevity in harsh environments. The contact material, Copper Alloy plated with Gold, ensures optimal conductivity and corrosion resistance. Designed for secure and reliable connections, it boasts an IP67 rating and a voltage rating of 1000 VAC. With a socket contact type and a bayonet locking mechanism, it guarantees a stable and high-performance interface. Perfect for aerospace, defense, and other high-reliability applications, this connector, also known as U88-325105-08S, in insert arrangement 16-8, is a top choice for professionals in need of superior connectivity solutions.

