| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-18-11S |
| Series: | PT Series |
| Part Aliases: | U71-146618-11S |
| SKU: | AMMPT06A-18-11S |
PT06A-18-11S
| Heilind Number: | AMMPT06A-18-11S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-18-11S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-18-11S, a military-grade circular connector built to MIL-DTL-26482 specifications. Part of the renowned PT Series, this socket contact connector features durable Copper Alloy contacts with Gold plating for enhanced conductivity and corrosion resistance, ensuring reliable performance in harsh environments with its IP67 rating. With a shell size of 18 and a plug shell type, this connector boasts an aluminum shell construction with an Olive Drab Cadmium finish, meeting strict military standards. Its 18-11 insert arrangement and Bayonet locking mechanism guarantee secure connections, while its high voltage rating of 1000 VAC makes it suitable for a wide range of applications. Also known as U71-146618-11S, this hi-rel connector is a top choice for professionals in the defense, aerospace, and industrial sectors.

