| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-18-11S(328) |
| Series: | PT Series |
| Part Aliases: | U10-153618-11S |
| SKU: | AMMPT06A-18-11S(328) |
PT06A-18-11S(328)
| Heilind Number: | AMMPT06A-18-11S(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-18-11S(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-18-11S(328) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications. Part of the renowned PT Series, this connector features Socket contact type with Copper Alloy contacts plated in Gold, ensuring reliable conductivity in demanding environments. With an IP67 rating for dust and waterproof protection, it guarantees performance even in harsh conditions. The rugged Aluminum shell with Olive Drab Cadmium finish, along with a secure Bayonet locking mechanism, offers durability and stability. Its 18-11 insert arrangement and 1000VAC voltage rating make it suitable for high-power applications. Known by the alias U10-153618-11S, this connector is a high-reliability solution for aerospace, defense, and industrial sectors.

