| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-18-28P(011) |
| Series: | PT Series |
| Part Aliases: | C86-146618-28P |
| SKU: | AMMPT06A-18-28P(011) |
PT06A-18-28P(011)
| Heilind Number: | AMMPT06A-18-28P(011) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-18-28P(011) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-18-28P(011) circular connector, meeting MIL-DTL-26482 military specifications, belongs to the rugged PT Series. Crafted with a durable aluminum shell and featuring a straight plug design with a shell size of 18, this connector ensures reliable performance in harsh environments. Its copper alloy contacts plated with gold offer superior conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. The bayonet locking mechanism guarantees secure mating. Known by the part alias C86-146618-28P, this connector, with insert arrangement 18-28, is perfect for high-reliability applications. Its olive drab cadmium shell finish adds to its durability. Ideal for use in military, aerospace, and industrial settings, the PT06A1828P011 is a trusted solution for demanding connectivity needs.

