| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-18-30P(433) |
| Series: | PT Series |
| Part Aliases: | C91-153618-30P |
| SKU: | AMMPT06A-18-30P(433) |
PT06A-18-30P(433)
| Heilind Number: | AMMPT06A-18-30P(433) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-18-30P(433) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-18-30P(433) circular connector, meeting rigorous MIL-DTL-26482 specifications, is a reliable solution for demanding military and aerospace applications. Part of the PT Series, this connector features durable construction with an aluminum shell, offering superior protection in harsh environments. The contact pins, made of copper alloy and plated with gold, ensure high conductivity and corrosion resistance. With an IP67 rating, it provides excellent sealing against dust and moisture. The shell size 18 and bayonet locking mechanism guarantee secure connections. Its olive drab cadmium finish not only enhances durability but also complies with military standards. Operating at a voltage rating of 600 VAC, this connector is suitable for high-power applications. Designed for insert arrangement 18-30, it offers versatile connectivity options. Also known as C91-153618-30P, this straight plug connector is synonymous with quality and performance in the realm of hi-rel circular connectors.

