| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-18-32P(386) |
| Series: | PT Series |
| Part Aliases: | U88-150756-32P |
| SKU: | AMMPT06A-18-32P(386) |
PT06A-18-32P(386)
| Heilind Number: | AMMPT06A-18-32P(386) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-18-32P(386) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-18-32P(386), a rugged and reliable circular connector designed to meet stringent military specifications. Featuring a MIL-DTL-26482 certification, this connector is part of the PT Series known for its durability in harsh environments. The contact material is made of Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The shell size 18, made of Olive Drab Cadmium-plated Aluminum, provides a sturdy housing for the connector. Its straight plug shell type with a bayonet locking mechanism guarantees secure and fast connections. Designed for high reliability applications, this connector has a voltage rating of 600 VAC. Known by the part alias U88-150756-32P, it is ideal for use in aerospace, defense, and industrial settings. Upgrade to the PT06A1832P386 for robust and efficient connectivity solutions.

