| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-18-32S(014) |
| Series: | PT Series |
| Part Aliases: | U88-146618-32S |
| SKU: | AMMPT06A-18-32S(014) |
PT06A-18-32S(014)
| Heilind Number: | AMMPT06A-18-32S(014) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-18-32S(014) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-18-32S(014) Circular MIL Spec Connector embodies rugged reliability meeting military specification MIL-DTL-26482. Part of the PT Series, this connector features a robust aluminum shell with Olive Drab Cadmium finish, ensuring durability in harsh environments. Its copper alloy contacts, plated with gold, offer superior conductivity and corrosion resistance. With an IP67 rating, it provides excellent protection against dust and water ingress. The straight plug shell, size 18, accommodates socket contacts in a 18-32 insert arrangement, suitable for high voltage applications up to 600 VAC. Equipped with a bayonet locking mechanism, it guarantees secure connections in mission-critical scenarios. Identified by part aliases U88-146618-32S, this connector is essential for hi-rel operations, where dependable performance is paramount.

