| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-18-5P(302) |
| Series: | PT Series |
| Part Aliases: | U71-188531-05P |
| SKU: | AMMPT06A-18-5P(302) |
PT06A-18-5P(302)
| Heilind Number: | AMMPT06A-18-5P(302) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-18-5P(302) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-18-5P(302) Circular MIL Spec Connector, a rugged and reliable solution designed for military and high-reliability applications. Built to meet MIL-DTL-26482 specifications, this connector is part of the PT Series, known for its exceptional performance in demanding environments. Featuring a shell size of 18 and a plug, straight shell type with an olive drab cadmium finish, it offers superior durability. The contact material is copper alloy with gold plating, ensuring optimal conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. The contact type is pin, suitable for a wide range of connectivity needs. With a voltage rating of 1000 VAC, it guarantees safe and efficient power transmission. The insert arrangement is 18-5, and the locking mechanism is bayonet, ensuring secure mating. Also known by the part alias U71-188531-05P, this connector is the perfect choice for aerospace, defense, and industrial applications where reliable performance is essential.

