| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-18-5P(376) |
| Series: | PT Series |
| Part Aliases: | U71-430181-05P |
| SKU: | AMMPT06A-18-5P(376) |
PT06A-18-5P(376)
| Heilind Number: | AMMPT06A-18-5P(376) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-18-5P(376) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-18-5P(376) Circular MIL Spec Connector, meticulously designed to meet military specification MIL-DTL-26482. Part of the rugged PT Series, this connector features durable construction with an aluminum shell finished in Olive Drab Cadmium, ensuring reliable performance even in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, guarantee optimal conductivity and corrosion resistance. With an IP67 rating, it offers superior protection against dust and water ingress. Its bayonet-style locking mechanism secures the connection in place, while the high voltage rating of 1000 VAC makes it suitable for demanding applications. The insert arrangement of 18-5 accommodates five pins for efficient connectivity. Known by the alias U71-430181-05P, this connector is a trusted choice for hi-rel applications, delivering uncompromising quality and performance.

