| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-18-90P(013) |
| Series: | PT Series |
| Part Aliases: | U87-146618-90P |
| SKU: | AMMPT06A-18-90P(013) |
PT06A-18-90P(013)
| Heilind Number: | AMMPT06A-18-90P(013) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-18-90P(013) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-18-90P(013), a rugged circular connector designed to meet MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size of 18 made from durable aluminum with an olive drab cadmium finish, ensuring reliability in harsh environments. The contact material is copper alloy, plated with gold for optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for outdoor and industrial applications. The contact type is pin, and the insert arrangement is 18-90, providing secure and efficient connectivity. Featuring a bayonet locking mechanism, this connector guarantees a quick and reliable mating process. Also known by the alias U87-146618-90P, it is a high-reliability component essential for mission-critical systems.

