| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-18-91P(014) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 18-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U88-146618-91P |
| SKU: | AMMPT06A-18-91P(014) |
PT06A-18-91P(014)
Specifications
Detailed Description
PT06A-18-91P(014) is a rugged military-specification connector belonging to the PT Series. Designed for high-reliability applications, this circular connector features a shell Size 18 made of durable Aluminum with an Olive Drab Cadmium finish. Its IP67 rating ensures protection against dust and water ingress, making it ideal for use in harsh environments. The contact pins, crafted from Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With a voltage rating of 5000 VAC, this connector is suitable for high-power applications. The Bayonet locking mechanism ensures secure and quick mating, while the straight plug shell type and 18-91 HV insert arrangement offer convenient installation. Also known by the part alias U88-146618-91P, this connector is a reliable choice for military, aerospace, and industrial systems.

