| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-18-91S(106) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 18-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U71-325106-91S |
| SKU: | AMMPT06A-18-91S(106) |
PT06A-18-91S(106)
Specifications
Detailed Description
Introducing the PT06A-18-91S(106), a rugged and reliable circular connector designed for military applications. Built to MIL-DTL-26482 specifications, this connector from the PT Series ensures optimal performance in demanding environments. Featuring a shell size of 18 and a straight plug shell type with Olive Drab Cadmium finish, it offers superior durability. The contact material, Copper Alloy with Gold plating, guarantees efficient conductivity, while the IP67 rating ensures protection against dust and water ingress. With a high voltage rating of 5000 VAC, it is suitable for critical power transmission. The bayonet locking mechanism provides secure connections, making it ideal for high-reliability applications. Known by its part aliases U71-325106-91S and insert arrangement 18-91 HV, this connector is a trusted solution for mission-critical operations.

