| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-18-91S(404) |
| Military Specification: | MIL-DTL-26482 |
| Series: | PT Series |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 5000 VAC |
| Insert Arrangement: | 18-91 HV |
| Locking Mechanism: | Bayonet |
| Part Aliases: | U87-325106-91S |
| SKU: | AMMPT06A-18-91S(404) |
PT06A-18-91S(404)
Specifications
Detailed Description
Introducing the PT06A-18-91S(404), a rugged Circular MIL Spec Connector designed to meet stringent military specifications. With a MIL-DTL-26482 certification and IP67 rating, this connector ensures reliable performance even in harsh environments. Featuring a shell size of 18, aluminum construction with Olive Drab Cadmium finish, and a bayonet locking mechanism, it offers secure and durable connectivity. The contact sockets, made of Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. Rated for voltages up to 5000 VAC, with an insert arrangement of 18-91 HV, this connector is ideal for high-reliability applications. Also known as U87-325106-91S, it belongs to the PT Series and is a vital component in aerospace, defense, and industrial systems. Upgrade to the PT06A1891S404 for top-notch performance in critical operations.

