| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-20-16P(009) |
| SKU: | AMMPT06A-20-16P(009) |
PT06A-20-16P(009)
Specifications
Detailed Description
The PT06A-20-16P(009) Circular MIL Spec Connector, compliant with military specification MIL-DTL-26482, is part of the rugged PT Series designed for high-reliability applications. Featuring a shell size of 20 and a straight plug configuration, this connector ensures secure and durable connections in demanding environments. The contact pins, made of Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. With an IP67 rating, it provides reliable protection against dust and water ingress. Its bayonet locking mechanism guarantees a secure and quick mating process. Rated for a high voltage of 1000 VAC, it is suitable for use in power and signal transmission systems. The olive drab cadmium shell finish not only enhances its durability but also ensures compliance with military standards. Perfect for aerospace, military, and industrial applications requiring high-performance connectors, the PT06A-20-16P(009) is a dependable choice for mission-critical operations.

