| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-20-16P(023) |
| Series: | PT Series |
| Part Aliases: | C91-146620-16P |
| SKU: | AMMPT06A-20-16P(023) |
PT06A-20-16P(023)
| Heilind Number: | AMMPT06A-20-16P(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-20-16P(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-20-16P(023) Circular MIL Spec Connector, conforming to military specification MIL-DTL-26482, is a rugged and reliable solution for high-performance connectivity in demanding environments. Part of the PT Series, this connector features a shell size of 20 made of durable aluminum with a corrosion-resistant electroless nickel finish. The contact pins, crafted from Copper Alloy and plated with Gold, ensure excellent conductivity and durability. With an IP67 rating, this connector offers protection against dust and water ingress, making it suitable for use in harsh conditions. Its bayonet locking mechanism provides secure mating, while the high voltage rating of 1000 VAC makes it ideal for power applications. Designed for hi-rel applications, the PT06A2016P023 guarantees dependable performance in critical systems.

