| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-20-16S |
| Series: | PT Series |
| Part Aliases: | U71-146620-16S |
| SKU: | AMMPT06A-20-16S |
PT06A-20-16S
| Heilind Number: | AMMPT06A-20-16S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-20-16S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A2016S Circular MIL Spec Connector is a rugged and reliable solution for high-performance connectivity in demanding environments. With a MIL-DTL-26482 military specification, this connector ensures durability and performance under extreme conditions. Featuring a shell size of 20 and a straight plug shell type with an Olive Drab Cadmium finish, it offers secure and efficient mating. The socket contact type, made of Copper Alloy with Gold plating, guarantees excellent conductivity and corrosion resistance. Its IP67 rating provides protection against dust and water ingress, making it suitable for outdoor and harsh industrial applications. With a voltage rating of 1000 VAC, this connector is ideal for power transmission in aerospace, defense, and industrial systems. The bayonet locking mechanism ensures a secure connection, while the hi-rel designation signifies its high reliability. Whether used in communication systems, avionics, or military equipment, the PT06A2016S connector delivers superior performance and longevity.

