| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-20-16S(341) |
| Series: | PT Series |
| Part Aliases: | C86-153620-16S |
| SKU: | AMMPT06A-20-16S(341) |
PT06A-20-16S(341)
| Heilind Number: | AMMPT06A-20-16S(341) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-20-16S(341) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-20-16S(341) Circular MIL Spec Connector, part of the MIL-DTL-26482 compliant PT Series, is a high-reliability solution for demanding military and industrial applications. Featuring a rugged aluminum shell with Olive Drab Cadmium finish, this connector offers IP67-rated protection against environmental elements. The socket contact type, made of durable Copper Alloy with Gold plating, ensures reliable signal transmission in harsh conditions. With a voltage rating of 1000 VAC, it is suitable for high-power applications. The bayonet locking mechanism provides secure mating, while the straight plug shell type and 20-16 insert arrangement offer easy connectivity. Also known by the alias C86-153620-16S, this connector is a versatile and durable choice for mission-critical operations.

