| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-20-24P(328) |
| Series: | PT Series |
| Part Aliases: | U10-153620-24P |
| SKU: | AMMPT06A-20-24P(328) |
PT06A-20-24P(328)
| Heilind Number: | AMMPT06A-20-24P(328) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-20-24P(328) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
SKU PT06A-20-24P(328) is a rugged and reliable Circular MIL Spec Connector from the PT Series, meeting military specification MIL-DTL-26482. With a shell size of 20 and a straight plug shell type crafted from durable aluminum with an olive drab cadmium finish, this connector offers exceptional durability in harsh environments. The contact pins, made of high-quality copper alloy and plated with gold, ensure optimal conductivity and corrosion resistance. Rated for IP67 ingress protection and capable of handling up to 600 VAC, it guarantees secure and efficient performance even in demanding applications. Featuring a bayonet locking mechanism and hi-rel designation, this connector is the perfect choice for mission-critical operations where reliability is paramount. Its insert arrangement of 20-24 and part aliases U10-153620-24P streamline identification and compatibility. Trust in the PT06A2024P328 for seamless and dependable circular connectivity in aerospace, defense, and other high-stakes industries.

