| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-20-26S |
| Series: | PT Series |
| Part Aliases: | U71-146620-26S |
| SKU: | AMMPT06A-20-26S |
PT06A-20-26S
| Heilind Number: | AMMPT06A-20-26S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-20-26S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-20-26S is a military specification MIL-DTL-26482 compliant connector from the renowned PT Series, designed for high reliability in demanding environments. Featuring socket contact type with gold plating, this IP67 rated connector ensures secure and durable connections. With a shell size of 20 and shell material crafted from aluminum with an olive drab cadmium finish, it offers robust protection. The U71-146620-26S, also known as PT06A2026S, is a straight plug connector with a bayonet locking mechanism, guaranteeing quick and secure mating. Suitable for applications requiring a voltage rating of 600 VAC, this connector with insert arrangement 20-26 is ideal for use in aerospace, defense, and industrial settings where dependable connectivity is critical.

