| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-20-26S(027) |
| SKU: | AMMPT06A-20-26S(027) |
PT06A-20-26S(027)
Specifications
Detailed Description
The PT06A-20-26S(027) circular connector, meeting MIL-DTL-26482 military specifications, is part of the rugged PT Series designed for high reliability applications. Featuring a shell size of 20 with a straight plug configuration, this connector is crafted from durable aluminum with an olive drab cadmium finish, ensuring robust performance in demanding environments. The contact sockets, made from copper alloy and plated with gold, offer excellent conductivity and corrosion resistance. With an IP67 rating for dust and waterproofing, and a voltage rating of 600 VAC, it provides secure and efficient connectivity. The bayonet locking mechanism guarantees a secure and stable connection. Also known as C58-146620-26S, this connector is ideal for use in aerospace, defense, and other hi-rel industries.

