| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-20-27S(330) |
| SKU: | AMMPT06A-20-27S(330) |
PT06A-20-27S(330)
Specifications
Detailed Description
The PT06A-20-27S(330) Circular MIL Spec Connector adheres to military specification MIL-DTL-26482, making it ideal for high-reliability applications. Part of the PT Series, this connector features a durable aluminum shell with a rugged Olive Drab Cadmium finish, ensuring longevity in harsh environments. The contact material is Copper Alloy with Gold plating, guaranteeing excellent conductivity. With an IP67 rating, it offers protection against dust and water ingress. Designed for efficient power transmission, this socket connector has a voltage rating of 600 VAC. Its bayonet locking mechanism provides secure and quick mating. The part aliases as U10-298737-27S and has an insert arrangement of 20-27. Trust in the PT06A2027S330 for dependable and high-performance connectivity in critical operations.

