| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-20-39P(433) |
| Series: | PT Series |
| Part Aliases: | C91-153620-39P |
| SKU: | AMMPT06A-20-39P(433) |
PT06A-20-39P(433)
| Heilind Number: | AMMPT06A-20-39P(433) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-20-39P(433) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-20-39P(433) circular connector, meeting military specification MIL-DTL-26482, belongs to the rugged PT Series designed for high-reliability applications. Featuring a shell size of 20 and a straight plug configuration with bayonet locking, this connector ensures secure and efficient connections in demanding environments. Its copper alloy contacts with gold plating offer excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. The shell, made of aluminum with an olive drab cadmium finish, enhances durability. Suitable for use in aerospace, defense, and industrial settings, this connector is trusted for its superior performance. With a voltage rating of 600 VAC and insert arrangement 20-39, it is ideal for high-power applications. Also known by the part alias C91-153620-39P, this connector is a reliable solution for your connectivity needs.

