| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-20-41P(423) |
| Series: | PT Series |
| Part Aliases: | C79-325107-41P |
| SKU: | AMMPT06A-20-41P(423) |
PT06A-20-41P(423)
| Heilind Number: | AMMPT06A-20-41P(423) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-20-41P(423) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-20-41P(423) Circular Connector, fully compliant with MIL-DTL-26482 military specifications, is a rugged and reliable solution for high-performance applications. Part of the PT Series, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring optimal protection in harsh environments. With a shell size of 20 and a straight plug design, it offers easy and secure connectivity. The contact pins, made of Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. Rated for 600 VAC and IP67 ingress protection, this connector is suitable for demanding industrial and military settings. Its bayonet locking mechanism provides quick and secure mating, while the hi-rel construction ensures long-term durability. With an insert arrangement of 20-41 and part aliases C79-325107-41P, it offers versatile compatibility. Perfect for use in aerospace, defense, and other mission-critical applications, the PT06A-20-41P(423) is a top choice for reliable circular connectivity.

