| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-20-8P(014) |
| Series: | PT Series |
| Part Aliases: | U88-146620-08P |
| SKU: | AMMPT06A-20-8P(014) |
PT06A-20-8P(014)
| Heilind Number: | AMMPT06A-20-8P(014) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-20-8P(014) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-20-8P(014) Circular MIL Spec Connector is a rugged and reliable component designed for military applications, meeting stringent MIL-DTL-26482 specifications. Part of the PT Series, this connector features a durable aluminum shell with a protective Olive Drab Cadmium finish, ensuring longevity in harsh environments. Its IP67 rating guarantees protection against dust and water ingress. The contact pins, made from high-quality Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. With a shell size of 20 and a straight plug configuration, it is suitable for a wide range of connectivity needs. The bayonet locking mechanism provides secure mating, ideal for mission-critical systems. Certified as high-reliability (hi-rel), it is a trusted choice for defense, aerospace, and industrial applications. Also known by the alias U88-146620-08P, this connector with insert arrangement 20-8, is a crucial component in ensuring seamless and robust connectivity in demanding operational environments.

