| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-20-8P(386) |
| Series: | PT Series |
| Part Aliases: | U88-150757-08P |
| SKU: | AMMPT06A-20-8P(386) |
PT06A-20-8P(386)
| Heilind Number: | AMMPT06A-20-8P(386) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-20-8P(386) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-20-8P(386) Circular MIL Spec Connector, a rugged and reliable solution meeting military specification MIL-DTL-26482. Part of the renowned PT Series, this connector features a durable Aluminum shell with an Olive Drab Cadmium finish, ensuring superior protection in harsh environments. Its IP67 rating guarantees dust and water resistance, while the gold-plated Copper Alloy contacts offer excellent conductivity. With a shell size of 20 and a straight plug design, it's perfect for secure and efficient connections in high-demand applications. The bayonet locking mechanism provides added security, making it ideal for critical missions. Also known as U88-150757-08P, this connector, with insert arrangement 20-8, is a must-have in the arsenal of hi-rel professionals seeking top-notch performance. Trust in the PT06A208P386 for seamless connectivity in aerospace, defense, and other demanding industries.

