| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-20-8P(433) |
| Series: | PT Series |
| Part Aliases: | C91-153620-08P |
| SKU: | AMMPT06A-20-8P(433) |
PT06A-20-8P(433)
| Heilind Number: | AMMPT06A-20-8P(433) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-20-8P(433) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-20-8P(433) Circular MIL Spec Connector, meticulously designed to meet stringent military specifications (MIL-DTL-26482). Part of the renowned PT Series, this connector guarantees reliable performance in the harshest environments. Featuring copper alloy contacts with gold plating, it ensures optimal conductivity and durability. With an IP67 rating, it offers superior protection against dust and water ingress. The shell, made of aluminum and finished in Olive Drab Cadmium, provides robust housing. Its bayonet locking mechanism ensures secure mating. Verified for high reliability, with part aliases C91-153620-08P, this connector, with a pin contact type and 20-8 insert arrangement, is ideal for critical applications where performance is non-negotiable.

