| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-22-32P(424) |
| Series: | PT Series |
| Part Aliases: | C91-150758-32P |
| SKU: | AMMPT06A-22-32P(424) |
PT06A-22-32P(424)
| Heilind Number: | AMMPT06A-22-32P(424) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-22-32P(424) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-22-32P(424) Circular MIL Spec Connector, part of the rugged PT Series, is built to military specification MIL-DTL-26482 for reliable performance in harsh environments. Featuring a shell size of 22 and a straight plug design, this connector ensures a secure and seamless connection. The contact pins, made of Copper Alloy and plated with Gold, offer excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. Its bayonet locking mechanism guarantees a stable connection even in vibration-prone applications. Suitable for use in high-reliability systems, the PT06A2232P424 is engineered to meet the demands of aerospace, defense, and industrial applications, with a voltage rating of 600 VAC. Trust in this connector for dependable and durable connectivity in critical operations.

