| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-22-34P(009) |
| Series: | PT Series |
| Part Aliases: | C79-146622-34P |
| SKU: | AMMPT06A-22-34P(009) |
PT06A-22-34P(009)
| Heilind Number: | AMMPT06A-22-34P(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-22-34P(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-22-34P(009) Circular MIL Spec Connector is a rugged and reliable solution meeting MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a shell size of 22 with a straight plug design, perfect for secure and efficient connections in demanding environments. Its copper alloy contacts with gold plating ensure optimal conductivity and corrosion resistance, while the IP67 rating guarantees protection against dust and water ingress. With a voltage rating of 600 VAC and insert arrangement 22-34, this connector is suitable for high-power applications. The bayonet locking mechanism provides easy and secure mating, making it ideal for use in aerospace, defense, and other hi-rel industries. The olive drab cadmium shell finish not only enhances durability but also complies with military aesthetics. Trust in the PT06A2234P009 for your critical connectivity needs.

