| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-22-34S(416) |
| Series: | PT Series |
| Part Aliases: | C90-150758-34S |
| SKU: | AMMPT06A-22-34S(416) |
PT06A-22-34S(416)
| Heilind Number: | AMMPT06A-22-34S(416) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-22-34S(416) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-22-34S(416) connector, meeting MIL-DTL-26482 military specifications, is a rugged and reliable component from the PT Series. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this plug connector with a shell size of 22 and socket contact type ensures secure connections in harsh environments. Its copper alloy contacts plated with gold offer excellent conductivity and corrosion resistance. With an IP67 rating and a voltage rating of 600 VAC, it guarantees optimal performance even in demanding conditions. The bayonet locking mechanism provides quick and secure mating, while its hi-rel designation assures quality and dependability. Ideal for use in aerospace, defense, and industrial applications, the PT06A2234S416 is a premium solution for circular MIL spec connectivity.

