| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-22-8S(025) |
| Series: | PT Series |
| Part Aliases: | C93-146622-08S |
| SKU: | AMMPT06A-22-8S(025) |
PT06A-22-8S(025)
| Heilind Number: | AMMPT06A-22-8S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-22-8S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-22-8S(025) Circular MIL Spec Connector, engineered for rugged military applications. Built to meet MIL-DTL-26482 standards, this connector from the PT Series guarantees reliable performance in demanding environments. Featuring a shell size of 22 and a durable aluminum construction with a sleek Black Zinc Cobalt finish, it offers robust protection. The socket contact type, made of Copper Alloy with Gold plating, ensures secure and low-resistance connections. With an IP67 rating, it's resistant to dust and moisture ingress, ideal for harsh conditions. The bayonet locking mechanism provides quick and secure mating. Known by the part alias C93-146622-08S, this connector, with insert arrangement 22-8, is essential for high-reliability applications. Upgrade to the PT06A-22-8S(025) for unparalleled performance in military and aerospace systems.

