| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-22-97S(013) |
| Series: | PT Series |
| Part Aliases: | U87-146622-97S |
| SKU: | AMMPT06A-22-97S(013) |
PT06A-22-97S(013)
| Heilind Number: | AMMPT06A-22-97S(013) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-22-97S(013) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-22-97S(013) Circular Connector embodies military-grade durability and precision with its MIL-DTL-26482 compliance. Part of the rugged PT Series, this connector features Socket contact type with Gold plating for optimal conductivity. Its IP67 rating ensures reliable performance in harsh environments. With a Shell Size of 22 and Shell Material crafted from Aluminum, it offers a perfect balance of strength and lightweight design. The Straight Plug Shell Type with Olive Drab Cadmium finish not only enhances its durability but also maintains a sleek appearance. The Insert Arrangement of 22-97, coupled with a Bayonet Locking Mechanism, guarantees secure connections. Also known by the part alias U87-146622-97S, this high-reliability connector is a vital component in military and industrial applications.

