| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-22-99P(376) |
| Series: | PT Series |
| Part Aliases: | U71-430183-99P |
| SKU: | AMMPT06A-22-99P(376) |
PT06A-22-99P(376)
| Heilind Number: | AMMPT06A-22-99P(376) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-22-99P(376) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
This MIL-DTL-26482 compliant circular connector, part of the PT Series, designated as SKU PT06A-22-99P(376), is designed for high-reliability applications. Featuring a shell size of 22 with a plug, straight shell type, and olive drab cadmium shell finish, it offers rugged durability. The contact material is copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and water ingress. Its bayonet locking mechanism guarantees secure and reliable connections in demanding environments. The insert arrangement 22-99 accommodates pin contacts, making it suitable for various signal and power transmission needs. Also known as part aliases U71-430183-99P, this connector is a dependable choice for military, aerospace, and industrial applications.

