| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-8-2P(009) |
| Series: | PT Series |
| Part Aliases: | C79-146608-02P |
| SKU: | AMMPT06A-8-2P(009) |
PT06A-8-2P(009)
| Heilind Number: | AMMPT06A-8-2P(009) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-8-2P(009) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-8-2P(009) Circular MIL Spec Connector, designed to meet stringent MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The shell size 8 houses a precision-machined Pin contact made of Copper Alloy and plated with Gold for optimal conductivity. With an IP67 rating, this connector offers excellent protection against dust and moisture ingress. Featuring a bayonet locking mechanism, the PT06A82P009 guarantees secure and stable connections in high-vibration applications. Its 600VAC voltage rating and hi-rel designation make it ideal for use in demanding military and aerospace systems. Also known as C79-146608-02P, this connector with insert arrangement 8-2 is a versatile solution for a wide range of connectivity needs. Trust in the PT06A82P009 for rugged performance and uncompromising reliability.

