| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-8-2P(113) |
| Series: | PT Series |
| Part Aliases: | U71-290346-02P |
| SKU: | AMMPT06A-8-2P(113) |
PT06A-8-2P(113)
| Heilind Number: | AMMPT06A-8-2P(113) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-8-2P(113) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-8-2P(113) Circular MIL Spec Connector, part of the rugged MIL-DTL-26482 PT Series, is a high-performance solution for demanding military and industrial applications. With a shell size of 8 and a straight plug design, this connector features durable aluminum construction with an olive drab cadmium finish for enhanced corrosion resistance. Its copper alloy contact material, gold plating, and IP67 rating ensure reliable connectivity in harsh environments, while the bayonet locking mechanism provides secure mating. The 8-2 insert arrangement, suitable for 600 VAC voltages, accommodates two pin contacts, making it ideal for power and signal transmission. Known by the alias U71-290346-02P, this hi-rel connector guarantees exceptional performance and durability in mission-critical operations.

