| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-8-2S |
| Series: | PT Series |
| Part Aliases: | U71-146608-02S |
| SKU: | AMMPT06A-8-2S |
PT06A-8-2S
| Heilind Number: | AMMPT06A-8-2S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-8-2S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-8-2S, a rugged and reliable Circular MIL Spec Connector designed for high-performance military and aerospace applications. This connector, part of the MIL-DTL-26482 PT Series, features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring optimal protection in harsh environments. The socket contact type, made of Copper Alloy and plated with Gold, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, it offers superior dust and water ingress protection. Its bayonet locking mechanism provides secure and easy mating. Meeting stringent military specifications and boasting a high voltage rating of 600 VAC, this connector is ideal for demanding Hi-Rel situations. Also known as U71-146608-02S, it has an insert arrangement of 8-2 and shell size 8, making it versatile for various connectivity needs. Trust in the PT06A82S for mission-critical connectivity in aerospace, defense, and other high-reliability applications.

