| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-8-2S(SR) |
| Series: | PT Series |
| Part Aliases: | U71-150751-02S |
| SKU: | AMMPT06A-8-2S(SR) |
PT06A-8-2S(SR)
| Heilind Number: | AMMPT06A-8-2S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-8-2S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-8-2S(SR) Circular MIL Spec Connector, meticulously crafted to meet stringent military specifications such as MIL-DTL-26482. Part of the esteemed PT Series, this connector features a robust shell made of Olive Drab Cadmium-coated Aluminum, ensuring durability in the harshest environments. With a shell size of 8 and a straight plug design, it offers seamless integration in various applications. The gold-plated Copper Alloy contacts guarantee optimal conductivity, while the IP67 rating certifies protection against dust and water ingress. Its bayonet locking mechanism provides secure mating, ideal for high-reliability applications. RoHS compliant and with a voltage rating of 600 VAC, this connector is not only performance-driven but also environmentally responsible. Known by the part aliases U71-150751-02S, it's a trusted choice for aerospace, defense, and industrial sectors. Elevate your connectivity with the PT06A82SSR.

