| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-8-3P(001) |
| Series: | PT Series |
| Part Aliases: | C10-146608-03P |
| SKU: | AMMPT06A-8-3P(001) |
PT06A-8-3P(001)
| Heilind Number: | AMMPT06A-8-3P(001) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-8-3P(001) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing our MIL-DTL-26482 compliant PT Series Circular Connector, the PT06A-8-3P(001). Engineered for high-reliability applications, this connector features a robust aluminum shell with Olive Drab Cadmium finish, providing durability and protection in harsh environments. With a shell size of 8 and a straight plug configuration, it offers easy installation in military and aerospace systems. The gold-plated copper alloy contacts ensure optimal conductivity and signal integrity, meeting stringent performance requirements. Rated for 600 VAC, this connector is suitable for power and data transmission. Its IP67 ingress protection rating guarantees resistance to dust and moisture. The bayonet locking mechanism ensures secure and quick connections, ideal for mission-critical operations. Also known as C10-146608-03P, this connector with insert arrangement 8-3 is a reliable solution for demanding applications in the defense, aerospace, and industrial sectors.

