| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-8-3S(SR) |
| Series: | PT Series |
| Part Aliases: | U71-150751-03S |
| SKU: | AMMPT06A-8-3S(SR) |
PT06A-8-3S(SR)
| Heilind Number: | AMMPT06A-8-3S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-8-3S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-8-3S(SR) Plug is a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the high-performance PT Series, this connector features a shell size 8 made of durable aluminum with an Olive Drab Cadmium finish, ensuring superior durability in harsh environments. The contact material is Copper Alloy with Gold plating, providing excellent conductivity and corrosion resistance. With an IP67 rating, it offers reliable protection against dust and water ingress. The Straight socket contact type and Bayonet locking mechanism make for secure and easy connections. Certified for high reliability applications and rated for 600 VAC, this connector, also known as U71-150751-03S, is ideal for use in aerospace, defense, and other demanding industries. Rest assured, it meets RoHS compliance standards. Trust in the PT06A83SSR for your critical connectivity needs.

