| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-8-4P(014) |
| Series: | PT Series |
| Part Aliases: | U88-146608-04P |
| SKU: | AMMPT06A-8-4P(014) |
PT06A-8-4P(014)
| Heilind Number: | AMMPT06A-8-4P(014) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-8-4P(014) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-8-4P(014) is a robust military-specification circular connector from the renowned PT Series, designed for high reliability in demanding environments. Meeting MIL-DTL-26482 standards, this connector features a copper alloy contact material with gold plating, ensuring secure and efficient signal transmission. With an IP67 rating, it offers excellent protection against environmental factors. The shell, made of aluminum with an olive drab cadmium finish, guarantees durability and corrosion resistance. Operating at a voltage rating of 600 VAC, it is suitable for a wide range of applications. The 8-4 pin contact arrangement, along with the bayonet locking mechanism, provides a secure and stable connection. Also known as U88-146608-04P, this connector is ideal for use in aerospace, defense, and other high-tech industries where reliability is paramount.

