| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-8-4P(304) |
| Series: | PT Series |
| Part Aliases: | U10-150751-04P |
| SKU: | AMMPT06A-8-4P(304) |
PT06A-8-4P(304)
| Heilind Number: | AMMPT06A-8-4P(304) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-8-4P(304) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT Series MIL-DTL-26482 Circular Connector, part number PT06A-8-4P(304). Built to military specifications, this rugged connector features a shell size of 8 with a straight plug design and olive drab cadmium shell finish, ensuring durability in harsh environments. The contact pins, made of copper alloy and plated with gold, provide reliable conductivity, while the bayonet locking mechanism offers secure mating. With an IP67 rating for dust and waterproofing, this connector is ideal for high-reliability applications. Its 600 VAC voltage rating and 8-4 insert arrangement make it suitable for a wide range of power and signal transmission needs. Known by the part alias U10-150751-04P, it is a versatile solution for aerospace, defense, and industrial sectors. Upgrade your connectivity with the PT06A84P304.

