| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-8-4S(302) |
| Series: | PT Series |
| Part Aliases: | U71-188526-04S |
| SKU: | AMMPT06A-8-4S(302) |
PT06A-8-4S(302)
| Heilind Number: | AMMPT06A-8-4S(302) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-8-4S(302) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-8-4S(302) Circular MIL Spec Connector, belonging to the rugged PT Series, is a high-performance component designed for demanding military applications. With a MIL-DTL-26482 military specification, this connector ensures reliability in harsh environments. Featuring a shell size of 8 and a straight plug shell type with Olive Drab Cadmium finish, it offers secure connectivity. The socket contact type, made of Copper Alloy with Gold plating, guarantees excellent conductivity. Rated for 600 VAC voltage and with an IP67 ingress protection rating, it can withstand tough conditions. The 8-4 insert arrangement, along with a bayonet locking mechanism, ensures a secure connection. Known by part aliases U71-188526-04S and meeting high-rel standards, this connector is a dependable choice for critical applications.

