PT06A-8-4S(SR)

Heilind Number:AMMPT06A-8-4S(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-8-4S(SR)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-8-4S(SR)
Series:PT Series
Part Aliases:U71-150751-04S
SKU:AMMPT06A-8-4S(SR)

Detailed Description

Introducing the PT06A-8-4S(SR) Circular MIL Spec Connector, meeting stringent MIL-DTL-26482 military specifications for reliable performance in demanding environments. Part of the renowned PT Series, this connector features a durable aluminum shell with an Olive Drab Cadmium finish, offering IP67-rated protection against dust and water ingress. The contact sockets, made of high-quality Copper Alloy and plated with Gold, ensure optimal conductivity and corrosion resistance. With a shell size of 8 and a straight plug design, it accommodates 8-4 insert arrangements, suitable for various applications requiring a voltage rating of up to 600 VAC. Featuring a bayonet locking mechanism, this connector guarantees secure mating. Known by its part alias U71-150751-04S, this hi-rel connector is essential for mission-critical operations.