| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-10-2P |
| Series: | PT Series |
| Part Aliases: | U71-148610-02P |
| SKU: | AMMPT06E-10-2P |
PT06E-10-2P
| Heilind Number: | AMMPT06E-10-2P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-10-2P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-10-2P Circular MIL Spec Connector, part of the PT Series, meets strict military specifications with its durable construction. Featuring a shell size of 10 and a straight plug shell type, it ensures secure connections in demanding environments. The contact material, copper alloy with gold plating, guarantees optimal conductivity and corrosion resistance. With an IP67 rating, it offers reliable protection against dust and water ingress. Its bayonet locking mechanism ensures a secure and quick mating process. Designed for high-reliability applications, this connector has a voltage rating of 600 VAC. The olive drab cadmium shell finish not only enhances its durability but also complies with military standards. The PT06E-10-2P, also known as U71-148610-02P, is the perfect choice for aerospace, defense, and other mission-critical systems.

