| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-10-5P(332) |
| Series: | PT Series |
| Part Aliases: | U71-215162-05P |
| SKU: | AMMPT06E-10-5P(332) |
PT06E-10-5P(332)
| Heilind Number: | AMMPT06E-10-5P(332) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-10-5P(332) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06E-10-5P(332), a rugged and reliable circular connector designed to meet stringent military specifications. Built for durability, this connector features a copper alloy contact material with gold plating, ensuring optimal conductivity and corrosion resistance. With an IP67 rating, it offers superior protection against dust and water ingress, making it ideal for use in harsh environments. The shell size 10, aluminum construction with Olive Drab Cadmium finish, and bayonet locking mechanism provide secure and robust connectivity. Certified for MIL-DTL-26482 compliance, the PT06E105P332 guarantees high performance in demanding applications, with a voltage rating of 600 VAC. Its straight plug shell type and 10-5 insert arrangement offer convenience and versatility. Whether in military, aerospace, or industrial settings, this hi-rel connector is the perfect choice for critical communication and power transmission needs.

