| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-10-5S(319) |
| Series: | PT Series |
| Part Aliases: | U71-325217-05S |
| SKU: | AMMPT06E-10-5S(319) |
PT06E-10-5S(319)
| Heilind Number: | AMMPT06E-10-5S(319) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-10-5S(319) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06E-10-5S(319) Circular MIL Spec Connector, meeting MIL-DTL-26482 military specifications, is a rugged and reliable component designed for high-reliability applications. Part of the PT Series, this connector features a shell size of 10 made from durable aluminum with an Olive Drab Cadmium finish, ensuring durability in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, while the gold-plated Copper Alloy contacts ensure excellent conductivity. With a voltage rating of 600 VAC, it is suitable for power transmission in demanding settings. The straight plug shell type with socket contact configuration, insert arrangement 10-5, and bayonet locking mechanism offer secure and efficient connections. Also known as U71-325217-05S, this connector is a vital component in aerospace, defense, and industrial applications where high performance is crucial.

